
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | CUI | |
| Package | - | |
| Frequency - Center | 39kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Functional Type | Receiver |

* Images are for reference only
CUSA-R80-15-2500-TH
Extended- Manufacturer
- MFR.Part #
- CUSA-R80-15-2500-TH
- JLCPCB Part #
- C4360699
- Package
- -
- Description
- -20℃~+80℃ 39kHz Receiver - Ultrasonic Receivers, Transmitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CUSA-R80-15-2500-TH
- JLCPCB Part #
- C4360699
- Package
- -
- Description
- -20℃~+80℃ 39kHz Receiver - Ultrasonic Receivers, Transmitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CUSA-R80-15-2500-TH Specifications
CUSA-R80-15-2500-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | CUI | |
| Package | - | |
| Frequency - Center | 39kHz | |
| Operating Temperature | -20℃~+80℃ | |
| Functional Type | Receiver |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CUSA-R80-15-2500-TH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CUSA-R80-15-2500-TH Documents
CUSA-R80-15-2500-TH datasheets or manufacturer documentation.
Datasheet: CUSA-R80-15-2500-TH Datasheet (PDF)
CUSA-R80-15-2500-TH Schematic Symbol & PCB Footprint
The CUSA-R80-15-2500-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.