
* Images are for reference only
CSQG703BP
Extended
- Manufacturer
- CUI
- MFR.Part #
- CSQG703BP
- JLCPCB Part #
- C3812224
- Package
- Plugin,D=12mm
- Description
- -30℃~+70℃ 12mm 2V~4V 2kHz 4.3mm 85dB Electromagnetic Passive (Externally Driven) 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
200+
$0.1959
500+
$0.1895
1000+
$0.1863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?