
* Images are for reference only
CPT-1255C-090
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-1255C-090
- JLCPCB Part #
- C6155928
- Package
- Plugin,D=12mm
- Description
- -40℃~+85℃ 12mm 1V~20V 4kHz 6mm 80dB Passive (Externally Driven) Piezoelectric Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5052
200+
$0.6015
500+
$0.5806
1000+
$0.5709
Related Products