
* Images are for reference only
6N137
Extended
- Manufacturer
- CT Micro International
- MFR.Part #
- 6N137
- JLCPCB Part #
- C127191
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.4V 10Mbps 10kV/us 3.3V~5.5V 50mA 50mA 5V 5kV 5mA 75ns 75ns DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 40
Total: $0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.3549
50+
$0.2657
160+
$0.2350
480+
$0.1968
3200+
$0.1799
4800+
$0.1696
Welcome back, may I help you?