


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | CT Micro International | |
| Package | DIP-7 | |
| Load Current | 600mA | |
| Input Type | AC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.3V | |
| Repetitive peak OFF-state voltage | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTT1213 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | CT Micro International | |
| Package | DIP-7 | |
| Load Current | 600mA | |
| Input Type | AC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.3V | |
| Repetitive peak OFF-state voltage | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTT1213. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTT1213 datasheets or manufacturer documentation.
Datasheet: CTT1213 Datasheet (PDF)
The CTT1213 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.