
* Images are for reference only
77083120P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77083120P
- JLCPCB Part #
- C6408154
- Package
- SIP-8
- Description
- 100mW 12Ω 4 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4316
200+
$0.5711
500+
$0.5534
1000+
$0.5437