
* Images are for reference only
77061273P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77061273P
- JLCPCB Part #
- C1359507
- Package
- SIP-6-2.54mm
- Description
- 100mW 27kΩ 5 6 ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2029
250+
$0.0785
500+
$0.0758
1000+
$0.0744