
* Images are for reference only
77061103P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77061103P
- JLCPCB Part #
- C1357982
- Package
- SIP-6-2.54mm
- Description
- 10kΩ 150mW 5 6 ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1903
250+
$0.0737
500+
$0.0711
1000+
$0.0699