
* Images are for reference only
73L4R75J
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 73L4R75J
- JLCPCB Part #
- C2114022
- Package
- 1206
- Description
- 250mW 750mΩ Current Sense Resistor SMD ±200ppm/℃ ±5% 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1042
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0091
500+
$0.0088
1000+
$0.0086