


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Output interface | CAN Interface | |
| Quiescent Current | 32mA | |
| Isolation | Isolated | |
| Features | Dominant timeout |

* Images are for reference only
CTM8251T
Extended- Manufacturer
- MFR.Part #
- CTM8251T
- JLCPCB Part #
- C5451838
- Package
- DIP-7
- Description
- 1Mbps 32mA 4.75V~5.25V CAN Interface With Isolation DIP-7 CAN Bus Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTM8251T
- JLCPCB Part #
- C5451838
- Package
- DIP-7
- Description
- 1Mbps 32mA 4.75V~5.25V CAN Interface With Isolation DIP-7 CAN Bus Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTM8251T Specifications
CTM8251T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Output interface | CAN Interface | |
| Quiescent Current | 32mA | |
| Isolation | Isolated | |
| Features | Dominant timeout |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTM8251T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTM8251T Documents
CTM8251T datasheets or manufacturer documentation.
Datasheet: CTM8251T Datasheet (PDF)
CTM8251T Schematic Symbol & PCB Footprint
The CTM8251T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.