
* Images are for reference only
CS-1125-12K
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1125-12K
- JLCPCB Part #
- C5444886
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 2A 2mm 4.8mm 6.1mm Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 291
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
100+
$0.0308
300+
$0.0267
1000+
$0.0237
5000+
$0.0213
10000+
$0.0200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products