


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | CRMICRO | |
| Package | HTSSOP28 | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Output Power | 55Wx2@4Ω、57Wx2@6Ω、95Wx1@4Ω、103Wx1@3Ω、49Wx2@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.04% | |
| Voltage - Supply | 5V~26V | |
| Quiescent Current | 15mA | |
| Features | Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS3855EO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | CRMICRO | |
| Package | HTSSOP28 | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Output Power | 55Wx2@4Ω、57Wx2@6Ω、95Wx1@4Ω、103Wx1@3Ω、49Wx2@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.04% | |
| Voltage - Supply | 5V~26V | |
| Quiescent Current | 15mA | |
| Features | Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3855EO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS3855EO datasheets or manufacturer documentation.
Datasheet: CS3855EO Datasheet (PDF)
The CS3855EO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.