Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. QLS6B-FKW-CNSNSF043
QLS6B-FKW-CNSNSF043 - 1
QLS6B-FKW-CNSNSF043 - 2
QLS6B-FKW-CNSNSF043 - 3
Extended1/3
* Images are for reference only
QLS6B-FKW-CNSNSF043
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
QLS6B-FKW-CNSNSF043
JLCPCB Part #
C5200797
Package
SMD-6P,4.7x1.3mm
Description
-40℃~+85℃ 1.3mm 1.5mm 4.7mm Discrete Diode R:2.1V、B:3.1V、G:3.0V R:619nm~624nm、G:520nm~540nm、B:460nm~480nm R:78mW、G:76mW、B:76mW SMD-6P,4.7x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackageSMD-6P,4.7x1.3mm
Power(Watts) - R78mW
Height1.3mm
Width1.5mm
Operating Temperature-40℃~+85℃
Forward Voltage(Vf) - B3.1V
Forward Voltage(Vf) - G3V
Dominant Wavelength - B460nm~480nm
Power(Watts) - G76mW
Forward Voltage(Vf) - R2.1V
Power(Watts) - B76mW
Length4.7mm
Dominant Wavelength - G520nm~540nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~624nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. QLS6B-FKW-CNSNSF043
QLS6B-FKW-CNSNSF043

* Images are for reference only

QLS6B-FKW-CNSNSF043

Extended
Manufacturer

CREE LED

MFR.Part #
QLS6B-FKW-CNSNSF043
JLCPCB Part #
C5200797
Package
SMD-6P,4.7x1.3mm
Description
-40℃~+85℃ 1.3mm 1.5mm 4.7mm Discrete Diode R:2.1V、B:3.1V、G:3.0V R:619nm~624nm、G:520nm~540nm、B:460nm~480nm R:78mW、G:76mW、B:76mW SMD-6P,4.7x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QLS6B-FKW-CNSNSF043

* Images are for reference only

QLS6B-FKW-CNSNSF043
Extended
Manufacturer

CREE LED

MFR.Part #
QLS6B-FKW-CNSNSF043
JLCPCB Part #
C5200797
Package
SMD-6P,4.7x1.3mm
Description
-40℃~+85℃ 1.3mm 1.5mm 4.7mm Discrete Diode R:2.1V、B:3.1V、G:3.0V R:619nm~624nm、G:520nm~540nm、B:460nm~480nm R:78mW、G:76mW、B:76mW SMD-6P,4.7x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QLS6B-FKW-CNSNSF043 Specifications

QLS6B-FKW-CNSNSF043 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackageSMD-6P,4.7x1.3mm
Power(Watts) - R78mW
Height1.3mm
Width1.5mm
Operating Temperature-40℃~+85℃
Forward Voltage(Vf) - B3.1V
Forward Voltage(Vf) - G3V
Dominant Wavelength - B460nm~480nm
Power(Watts) - G76mW
Forward Voltage(Vf) - R2.1V
Power(Watts) - B76mW
Length4.7mm
Dominant Wavelength - G520nm~540nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~624nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QLS6B-FKW-CNSNSF043. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QLS6B-FKW-CNSNSF043 Documents

QLS6B-FKW-CNSNSF043 datasheets or manufacturer documentation.

Datasheet: QLS6B-FKW-CNSNSF043 Datasheet (PDF)

QLS6B-FKW-CNSNSF043 Schematic Symbol & PCB Footprint

The QLS6B-FKW-CNSNSF043 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.