Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. CXA1304-0000-000N00B227G
CXA1304-0000-000N00B227G - 1
CXA1304-0000-000N00B227G - 2
CXA1304-0000-000N00B227G - 3
Extended1/3
* Images are for reference only
CXA1304-0000-000N00B227G
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
CXA1304-0000-000N00B227G
JLCPCB Part #
C510507
Package
SMD,13.4x13.4mm
Description
115° 2700K 36V 423lm 80 White SMD,13.4x13.4mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerCREE LED
PackageSMD,13.4x13.4mm
Lumens423lm
Color Temperature2700K
Viewing Angle115°
Illumination ColorWhite
CRI Color Rendering Index80
Voltage - Forward(Vf)36V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. CXA1304-0000-000N00B227G
CXA1304-0000-000N00B227G

* Images are for reference only

CXA1304-0000-000N00B227G

Extended
Manufacturer

CREE LED

MFR.Part #
CXA1304-0000-000N00B227G
JLCPCB Part #
C510507
Package
SMD,13.4x13.4mm
Description
115° 2700K 36V 423lm 80 White SMD,13.4x13.4mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXA1304-0000-000N00B227G

* Images are for reference only

CXA1304-0000-000N00B227G
Extended
Manufacturer

CREE LED

MFR.Part #
CXA1304-0000-000N00B227G
JLCPCB Part #
C510507
Package
SMD,13.4x13.4mm
Description
115° 2700K 36V 423lm 80 White SMD,13.4x13.4mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXA1304-0000-000N00B227G Specifications

CXA1304-0000-000N00B227G technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerCREE LED
PackageSMD,13.4x13.4mm
Lumens423lm
Color Temperature2700K
Viewing Angle115°
Illumination ColorWhite
CRI Color Rendering Index80
Voltage - Forward(Vf)36V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA1304-0000-000N00B227G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CXA1304-0000-000N00B227G Documents

CXA1304-0000-000N00B227G datasheets or manufacturer documentation.

Datasheet: CXA1304-0000-000N00B227G Datasheet (PDF)

CXA1304-0000-000N00B227G Schematic Symbol & PCB Footprint

The CXA1304-0000-000N00B227G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.