
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Power(Watts) - R | 130mW | |
| Antistatic Capacity | 1000V | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 3V | |
| Forward Voltage(Vf) - G | 2.7V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 35mA | |
| Power(Watts) - G | 119mW | |
| Forward Current - B | 20mA | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 72mW | |
| Dominant Wavelength - G | 520nm~535nm | |
| Dominant Wavelength - R | 619nm~624nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLYBB-FKA-CGJKN569ABB79453 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Power(Watts) - R | 130mW | |
| Antistatic Capacity | 1000V | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 3V | |
| Forward Voltage(Vf) - G | 2.7V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 35mA | |
| Power(Watts) - G | 119mW | |
| Forward Current - B | 20mA | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 72mW | |
| Dominant Wavelength - G | 520nm~535nm | |
| Dominant Wavelength - R | 619nm~624nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLYBB-FKA-CGJKN569ABB79453. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLYBB-FKA-CGJKN569ABB79453 datasheets or manufacturer documentation.
Datasheet: CLYBB-FKA-CGJKN569ABB79453 Datasheet (PDF)
The CLYBB-FKA-CGJKN569ABB79453 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.