
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Antistatic Capacity | 1000V | |
| Height | 2.5mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLY6D-FKC-CM1Q1G1BB7D3D3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Antistatic Capacity | 1000V | |
| Height | 2.5mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLY6D-FKC-CM1Q1G1BB7D3D3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLY6D-FKC-CM1Q1G1BB7D3D3 datasheets or manufacturer documentation.
Datasheet: CLY6D-FKC-CM1Q1G1BB7D3D3 Datasheet (PDF)
The CLY6D-FKC-CM1Q1G1BB7D3D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.