Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. CLV1L-FKB-CJ1N1E1BB7B3B3
CLV1L-FKB-CJ1N1E1BB7B3B3
Extended
* Images are for reference only
CLV1L-FKB-CJ1N1E1BB7B3B3
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
CLV1L-FKB-CJ1N1E1BB7B3B3
JLCPCB Part #
C5599327
Package
PLCC-4
Description
-40℃~+100℃ 1.9mm 2.8mm 3.5mm Common Anode G:3.1V、B:3.1V、R:2.0V G:80mW、B:80mW、R:91mW G:900mcd~1800mcd、R:450mcd~1010mcd、B:180mcd~403mcd R:20mA、G:15mA、B:15mA R:619nm~624nm、G:520nm~535nm、B:460nm~475nm Top-mount White Frosted Lens PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackagePLCC-4
Power(Watts) - R91mW
Installation MethodTop-mount
Height1.9mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B180mcd~403mcd
Forward Voltage(Vf) - B3.1V
Forward Voltage(Vf) - G3.1V
Dominant Wavelength - B460nm~475nm
Forward Current - G15mA
Luminous Intensity - G900mcd~1800mcd
Power(Watts) - G80mW
Forward Current - B15mA
Luminous Intensity - R450mcd~1010mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B80mW
Length3.5mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R619nm~624nm
Lens ColorWhite Frosted Lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. CLV1L-FKB-CJ1N1E1BB7B3B3
CLV1L-FKB-CJ1N1E1BB7B3B3

* Images are for reference only

CLV1L-FKB-CJ1N1E1BB7B3B3

Extended
Manufacturer

CREE LED

MFR.Part #
CLV1L-FKB-CJ1N1E1BB7B3B3
JLCPCB Part #
C5599327
Package
PLCC-4
Description
-40℃~+100℃ 1.9mm 2.8mm 3.5mm Common Anode G:3.1V、B:3.1V、R:2.0V G:80mW、B:80mW、R:91mW G:900mcd~1800mcd、R:450mcd~1010mcd、B:180mcd~403mcd R:20mA、G:15mA、B:15mA R:619nm~624nm、G:520nm~535nm、B:460nm~475nm Top-mount White Frosted Lens PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLV1L-FKB-CJ1N1E1BB7B3B3

* Images are for reference only

CLV1L-FKB-CJ1N1E1BB7B3B3
Extended
Manufacturer

CREE LED

MFR.Part #
CLV1L-FKB-CJ1N1E1BB7B3B3
JLCPCB Part #
C5599327
Package
PLCC-4
Description
-40℃~+100℃ 1.9mm 2.8mm 3.5mm Common Anode G:3.1V、B:3.1V、R:2.0V G:80mW、B:80mW、R:91mW G:900mcd~1800mcd、R:450mcd~1010mcd、B:180mcd~403mcd R:20mA、G:15mA、B:15mA R:619nm~624nm、G:520nm~535nm、B:460nm~475nm Top-mount White Frosted Lens PLCC-4 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLV1L-FKB-CJ1N1E1BB7B3B3 Specifications

CLV1L-FKB-CJ1N1E1BB7B3B3 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerCREE LED
PackagePLCC-4
Power(Watts) - R91mW
Installation MethodTop-mount
Height1.9mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B180mcd~403mcd
Forward Voltage(Vf) - B3.1V
Forward Voltage(Vf) - G3.1V
Dominant Wavelength - B460nm~475nm
Forward Current - G15mA
Luminous Intensity - G900mcd~1800mcd
Power(Watts) - G80mW
Forward Current - B15mA
Luminous Intensity - R450mcd~1010mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B80mW
Length3.5mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R619nm~624nm
Lens ColorWhite Frosted Lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLV1L-FKB-CJ1N1E1BB7B3B3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLV1L-FKB-CJ1N1E1BB7B3B3 Documents

CLV1L-FKB-CJ1N1E1BB7B3B3 datasheets or manufacturer documentation.

Datasheet: CLV1L-FKB-CJ1N1E1BB7B3B3 Datasheet (PDF)

CLV1L-FKB-CJ1N1E1BB7B3B3 Schematic Symbol & PCB Footprint

The CLV1L-FKB-CJ1N1E1BB7B3B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.