
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Power(Watts) - R | 130mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 1000V | |
| Installation Method | Top-mount | |
| Height | 2.5mm | |
| Width | 5mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 460nm~480nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 1600mcd | |
| Power(Watts) - G | 200mW | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 700mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 200mW | |
| Length | 6mm | |
| Dominant Wavelength - G | 520nm~540nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLP6C-FKB-CK1P1G1BB7R3R3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Power(Watts) - R | 130mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 1000V | |
| Installation Method | Top-mount | |
| Height | 2.5mm | |
| Width | 5mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 460nm~480nm | |
| Forward Current - G | 50mA | |
| Luminous Intensity - G | 1600mcd | |
| Power(Watts) - G | 200mW | |
| Forward Current - B | 50mA | |
| Luminous Intensity - R | 700mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 200mW | |
| Length | 6mm | |
| Dominant Wavelength - G | 520nm~540nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLP6C-FKB-CK1P1G1BB7R3R3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLP6C-FKB-CK1P1G1BB7R3R3 datasheets or manufacturer documentation.
Datasheet: CLP6C-FKB-CK1P1G1BB7R3R3 Datasheet (PDF)
The CLP6C-FKB-CK1P1G1BB7R3R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.