
* Images are for reference only
C503B-AAN-CZ0B0342
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-AAN-CZ0B0342
- JLCPCB Part #
- C5962778
- Package
- Plugin,D=5mm
- Description
- 15.85cd 15° 2.1V 20mA 590nm Amber Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2535
200+
$0.1011
500+
$0.0978
1000+
$0.0961
Related Products