Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CRD020D
CRD020D - 1
CRD020D - 2
CRD020D - 3
Extended1/3
* Images are for reference only
CRD020D
Attributes
Value
Manufacturer
YFW
MFR.Part #
CRD020D
JLCPCB Part #
C42429539
Package
SOD-123FL
Description
1.2W 24mA 3.5V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerYFW
PackageSOD-123FL
TypeConstant Current Diode
Voltage - Supply3.5V~190V
Output Current24mA
Pd - Power Dissipation1.2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CRD020D
CRD020D

* Images are for reference only

CRD020D

Extended
Manufacturer

YFW

MFR.Part #
CRD020D
JLCPCB Part #
C42429539
Package
SOD-123FL
Description
1.2W 24mA 3.5V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRD020D

* Images are for reference only

CRD020D
Extended
Manufacturer

YFW

MFR.Part #
CRD020D
JLCPCB Part #
C42429539
Package
SOD-123FL
Description
1.2W 24mA 3.5V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRD020D Specifications

CRD020D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerYFW
PackageSOD-123FL
TypeConstant Current Diode
Voltage - Supply3.5V~190V
Output Current24mA
Pd - Power Dissipation1.2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRD020D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CRD020D Documents

CRD020D datasheets or manufacturer documentation.

CRD020D Schematic Symbol & PCB Footprint

The CRD020D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.