


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Connector Type | Battery base |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR2032-D1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Connector Type | Battery base |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR2032-D1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR2032-D1 datasheets or manufacturer documentation.
The CR2032-D1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.