8L61-12-011
Extended
* Images are for reference only

8L61-12-011

Attributes
Value
Manufacturer
MFR.Part #
8L61-12-011
JLCPCB Part #
C6846299
Package
-
Description
-20℃~+85℃ 100V@DC、100V@AC 12V 19.5mm 1ms 1ms 250mA 3W 6.58mm 6.6mm 8 One set changeover: 1C (SPDT - changeover) - Reed Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Reed Relays
ManufacturerCOTO
Package-
Switching Power(Max)3W
Operating Temperature-20℃~+85℃
Length19.5mm
Operate Time1ms
Switching Current(Max)250mA
Number of Pins8
Coil Voltage12V
Release Time1ms
Height6.6mm
Switching Voltage(Max)100V@DC、100V@AC
Width6.58mm
Contact FormOne set changeover: 1C (SPDT - changeover)