
* Images are for reference only
7102-12-1010
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7102-12-1010
- JLCPCB Part #
- C5521023
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 12V 1ms 200V@DC、200V@AC 500mA Two sets normally open: 2A (DPST - normally open) 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9048
210+
$11.9321
490+
$11.5335
1015+
$11.3375