
* Images are for reference only
COSMAX3222
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COSMAX3222
- JLCPCB Part #
- C19078605
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.4mA 2 2 250Kbps 3V~5.5V Short-Circuit Protection Transceiver Yes TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3389
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3359
In-stock Item Pricing
Qty Unit Price
1+
$0.5864
10+
$0.4753
30+
$0.4205
100+
$0.3641
500+
$0.3319
1000+
$0.3142
Related Products
Welcome back, may I help you?