



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | COSINE | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Continuous Drain(Id) | 1A | |
| Quiescent Current | 650uA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COS6501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | COSINE | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Continuous Drain(Id) | 1A | |
| Quiescent Current | 650uA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS6501. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COS6501 datasheets or manufacturer documentation.
Datasheet: COS6501 Datasheet (PDF)
The COS6501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.