



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | COSINE | |
| Package | MSOP-8 | |
| Ron | 3.2Ω | |
| Con | 65pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -8V~-1.5V、1.5V~8V、3V~16V | |
| Bandwidth | 100MHz | |
| Charge Injection | -110pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 70ns | |
| Turn-off time | 50ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COS12A12511 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | COSINE | |
| Package | MSOP-8 | |
| Ron | 3.2Ω | |
| Con | 65pF | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -8V~-1.5V、1.5V~8V、3V~16V | |
| Bandwidth | 100MHz | |
| Charge Injection | -110pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 70ns | |
| Turn-off time | 50ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS12A12511. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COS12A12511 datasheets or manufacturer documentation.
Datasheet: COS12A12511 Datasheet (PDF)
The COS12A12511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.