
* Images are for reference only
DS1025-05-2x40P8BV1-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1025-05-2x40P8BV1-B
- JLCPCB Part #
- C18164989
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x40P 4mm 80P Black Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.3554
50+
$0.2790
200+
$0.2464
500+
$0.2056
2500+
$0.1874
5000+
$0.1765
Related Products