
* Images are for reference only
MQ1050-R68M
Extended
- Manufacturer
- COILMX
- MFR.Part #
- MQ1050-R68M
- JLCPCB Part #
- C18163554
- Package
- Plugin,P=9.5mm
- Description
- 2mΩ 35A 40A 680nH Molded Inductor ±20% Plugin,P=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.3195
50+
$0.2510
150+
$0.2215
400+
$0.1849
2400+
$0.1685
4800+
$0.1586
Related Products