AAPS13A60M330 - 1
AAPS13A60M330 - 2
AAPS13A60M330 - 3
AAPS13A60M330 - 4
Extended1/4
* Images are for reference only

AAPS13A60M330

Attributes
Value
MFR.Part #
AAPS13A60M330
JLCPCB Part #
C5119285
Package
SMD,12.6x13.9mm
Description
33uH 5.55A 6.06A 74.3mΩ AEC-Q200 ±20% SMD,12.6x13.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,12.6x13.9mm
Current - Saturation(Isat)6.06A
Inductance33uH
Tolerance±20%
Current Rating5.55A
RatingsAEC-Q200
DC Resistance(DCR)74.3mΩ