
* Images are for reference only
CPEX3635L-111MC
Extended
- Manufacturer
- CODACA
- MFR.Part #
- CPEX3635L-111MC
- JLCPCB Part #
- C17684814
- Package
- -
- Description
- 110uH 24A 30A 7.41mΩ ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5571
198+
$18.1785
498+
$17.5711
1002+
$17.2705