
3221-20-0100-00
- Manufacturer
- MFR.Part #
- 3221-20-0100-00
- JLCPCB Part #
- C17378656
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20 20P 2x20P 50V Black Brass Gold PA9T Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x20P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 20 |

* Images are for reference only
3221-20-0100-00
Extended- Manufacturer
- MFR.Part #
- 3221-20-0100-00
- JLCPCB Part #
- C17378656
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20 20P 2x20P 50V Black Brass Gold PA9T Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3221-20-0100-00
Extended- Manufacturer
- MFR.Part #
- 3221-20-0100-00
- JLCPCB Part #
- C17378656
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20 20P 2x20P 50V Black Brass Gold PA9T Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3221-20-0100-00 Specifications
3221-20-0100-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Current Rating | 1A | |
| Pins Structure | 2x20P | |
| Row Spacing | 1.27mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3221-20-0100-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3221-20-0100-00 Documents
3221-20-0100-00 datasheets or manufacturer documentation.
Datasheet: 3221-20-0100-00 Datasheet (PDF)
3221-20-0100-00 Schematic Symbol & PCB Footprint
The 3221-20-0100-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.