
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Pins Structure | 2x10P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Plastic Material | PBT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3010-20-003-12-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Pins Structure | 2x10P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Plastic Material | PBT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3010-20-003-12-00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3010-20-003-12-00 datasheets or manufacturer documentation.
Datasheet: 3010-20-003-12-00 Datasheet (PDF)
The 3010-20-003-12-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.