


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Supercapacitor | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC、Balancing IC | |
| Balance Current | 55mA | |
| Voltage - Supply | 2.7V~6V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Cell balancing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN3125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Supercapacitor | |
| Charge Current - Max | 1.5A | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC、Balancing IC | |
| Balance Current | 55mA | |
| Voltage - Supply | 2.7V~6V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Cell balancing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN3125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN3125 datasheets or manufacturer documentation.
Datasheet: CN3125 Datasheet (PDF)
The CN3125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.