Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3085
CN3085 - 1
CN3085 - 2
CN3085 - 3
CN3085 - 4
Extended1/4
* Images are for reference only
CN3085
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN3085
JLCPCB Part #
C93054
Package
SOP-8-EP
Description
-40℃~+85℃ 1.205V 1A 1~3 3.8V~6V 3uA Charging IC Nickel-Metal Hydride Battery Support 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 SOP-8-EP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOP-8-EP
Charging Saturation Voltage1.205V
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery
Charge Current - Max1A
Number of Cells1~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.8V~6V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3085
CN3085

* Images are for reference only

CN3085

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3085
JLCPCB Part #
C93054
Package
SOP-8-EP
Description
-40℃~+85℃ 1.205V 1A 1~3 3.8V~6V 3uA Charging IC Nickel-Metal Hydride Battery Support 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 SOP-8-EP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3085

* Images are for reference only

CN3085
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3085
JLCPCB Part #
C93054
Package
SOP-8-EP
Description
-40℃~+85℃ 1.205V 1A 1~3 3.8V~6V 3uA Charging IC Nickel-Metal Hydride Battery Support 恒流充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 SOP-8-EP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3085 Specifications

CN3085 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOP-8-EP
Charging Saturation Voltage1.205V
Supply Current (Iq)3uA
Operating Temperature-40℃~+85℃
Type of BatteryNickel-Metal Hydride Battery
Charge Current - Max1A
Number of Cells1~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.8V~6V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN3085. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN3085 Documents

CN3085 datasheets or manufacturer documentation.

Datasheet: CN3085 Datasheet (PDF)

CN3085 Schematic Symbol & PCB Footprint

The CN3085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.