Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN2626
CN2626 - 1
CN2626 - 2
CN2626 - 3
Extended1/3
* Images are for reference only
CN2626
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN2626
JLCPCB Part #
C559034
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1A 25uA 3.3V 300mV@(1A) 53dB@(10kHz) 6V Fixed Over Current Protection、Reverse connection protection、Soft Start、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShangHai Consonance Elec
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)53dB@(10kHz)
standby current25uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply6V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Input under-voltage protection、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout300mV@(1A)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CN2626
CN2626

* Images are for reference only

CN2626

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN2626
JLCPCB Part #
C559034
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1A 25uA 3.3V 300mV@(1A) 53dB@(10kHz) 6V Fixed Over Current Protection、Reverse connection protection、Soft Start、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN2626

* Images are for reference only

CN2626
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN2626
JLCPCB Part #
C559034
Package
SOP-8-EP
Description
-40℃~+85℃@(Ta) 1 1A 25uA 3.3V 300mV@(1A) 53dB@(10kHz) 6V Fixed Over Current Protection、Reverse connection protection、Soft Start、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN2626 Specifications

CN2626 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShangHai Consonance Elec
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)53dB@(10kHz)
standby current25uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply6V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Input under-voltage protection、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout300mV@(1A)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN2626. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN2626 Documents

CN2626 datasheets or manufacturer documentation.

Datasheet: CN2626 Datasheet (PDF)

CN2626 Schematic Symbol & PCB Footprint

The CN2626 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.