Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. CMT8101N
CMT8101N - 1
CMT8101N - 2
CMT8101N - 3
Extended1/3
* Images are for reference only
CMT8101N
Attributes
Value
Manufacturer
HopeRF Micro-electronics
MFR.Part #
CMT8101N
JLCPCB Part #
C32713217
Package
SOIC-8-NB
Description
-40℃~+125℃ 1 150kV/us 2 2.5V~5.5V 2.5V~5.5V 3750 72.34ns Bidirectional signal isolation、Power-on reset SOIC-8-NB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerHopeRF Micro-electronics
PackageSOIC-8-NB
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Voltage - Supply(VCCA)2.5V~5.5V
Voltage - Supply(VCCB)2.5V~5.5V
Isolation Voltage(Vrms)3750
Propagation Delay(tpd)72.34ns
FeaturesBidirectional signal isolation、Power-on reset
Number of Reverse Channels1
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. CMT8101N
CMT8101N

* Images are for reference only

CMT8101N

Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT8101N
JLCPCB Part #
C32713217
Package
SOIC-8-NB
Description
-40℃~+125℃ 1 150kV/us 2 2.5V~5.5V 2.5V~5.5V 3750 72.34ns Bidirectional signal isolation、Power-on reset SOIC-8-NB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT8101N

* Images are for reference only

CMT8101N
Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT8101N
JLCPCB Part #
C32713217
Package
SOIC-8-NB
Description
-40℃~+125℃ 1 150kV/us 2 2.5V~5.5V 2.5V~5.5V 3750 72.34ns Bidirectional signal isolation、Power-on reset SOIC-8-NB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT8101N Specifications

CMT8101N technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerHopeRF Micro-electronics
PackageSOIC-8-NB
Number of Forward Channels2
Operating Temperature-40℃~+125℃
Voltage - Supply(VCCA)2.5V~5.5V
Voltage - Supply(VCCB)2.5V~5.5V
Isolation Voltage(Vrms)3750
Propagation Delay(tpd)72.34ns
FeaturesBidirectional signal isolation、Power-on reset
Number of Reverse Channels1
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT8101N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT8101N Documents

CMT8101N datasheets or manufacturer documentation.

Datasheet: CMT8101N Datasheet (PDF)

CMT8101N Schematic Symbol & PCB Footprint

The CMT8101N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.