



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | coileasy | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Current - Continuous Drain(Id) | 500mA | |
| Quiescent Current | 2.2mA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMP6513S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | coileasy | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Current - Continuous Drain(Id) | 500mA | |
| Quiescent Current | 2.2mA | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMP6513S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMP6513S datasheets or manufacturer documentation.
Datasheet: CMP6513S Datasheet (PDF)
The CMP6513S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.