



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | coileasy | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Current - Continuous Drain(Id) | 1A | |
| Quiescent Current | 850uA | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection | |
| RDS(on) | 160mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMP6510V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Transformer Drivers | |
| Manufacturer | coileasy | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Current - Continuous Drain(Id) | 1A | |
| Quiescent Current | 850uA | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection | |
| RDS(on) | 160mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMP6510V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMP6510V datasheets or manufacturer documentation.
The CMP6510V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.