
* Images are for reference only
CMC1206S-222T
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CMC1206S-222T
- JLCPCB Part #
- C394934
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 1.2Ω 10MΩ 2 2.2kΩ@100MHz 200mA 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31188
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30390
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
50+
$0.0680
150+
$0.0595
500+
$0.0531
2000+
$0.0444
4000+
$0.0418
Related Products
Welcome back, may I help you?