
SK43D05SG3KPA
- Manufacturer
- MFR.Part #
- SK43D05SG3KPA
- JLCPCB Part #
- C2816895
- Package
- Plugin
- Description
- -20℃~+70℃ 30V 4P3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | 4P3T | |
| Mounting Type | Through Hole |

* Images are for reference only
SK43D05SG3KPA
Extended- Manufacturer
- MFR.Part #
- SK43D05SG3KPA
- JLCPCB Part #
- C2816895
- Package
- Plugin
- Description
- -20℃~+70℃ 30V 4P3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SK43D05SG3KPA
Extended- Manufacturer
- MFR.Part #
- SK43D05SG3KPA
- JLCPCB Part #
- C2816895
- Package
- Plugin
- Description
- -20℃~+70℃ 30V 4P3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK43D05SG3KPA Specifications
SK43D05SG3KPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Columnar | |
| Circuit | 4P3T | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK43D05SG3KPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK43D05SG3KPA Documents
SK43D05SG3KPA datasheets or manufacturer documentation.
Datasheet: SK43D05SG3KPA Datasheet (PDF)
SK43D05SG3KPA Schematic Symbol & PCB Footprint
The SK43D05SG3KPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.