
* Images are for reference only
PTS840 ESD JK SMTR LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS840 ESD JK SMTR LFS
- JLCPCB Part #
- C19519489
- Package
- -
- Description
- -40℃~+85℃ 12V 2.2N 50mA Rectangular Button SPST-NO Surface Mount, Right Angle - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4635
200+
$0.1851
500+
$0.1788
1000+
$0.1758