
* Images are for reference only
PTS645VL83LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS645VL83LFS
- JLCPCB Part #
- C918856
- Package
- Plugin
- Description
- -20℃~+85℃ 1.3N 12V 50mA 6.2mm 7mm No PC Pin Right Angle Round Button SPST-NO With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2799
50+
$0.2087
150+
$0.1783
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products