
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Contact Current | 4A | |
| Voltage Rating | 100V | |
| Actuator Style | Round Plunger | |
| Circuit | DPST |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE18CTII 2A EE SN P 4AMP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Contact Current | 4A | |
| Voltage Rating | 100V | |
| Actuator Style | Round Plunger | |
| Circuit | DPST |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE18CTII 2A EE SN P 4AMP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE18CTII 2A EE SN P 4AMP datasheets or manufacturer documentation.
Datasheet: NE18CTII 2A EE SN P 4AMP Datasheet (PDF)
The NE18CTII 2A EE SN P 4AMP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.