
* Images are for reference only
ILS TC250 10
Extended
- Manufacturer
- C&K
- MFR.Part #
- ILS TC250 10
- JLCPCB Part #
- C2823893
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 2.5N 30V PC Pin Red Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9622
200+
$0.7602
500+
$0.7328
Related Products