
E112SYZQE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Contact Current | 4A | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
E112SYZQE
Extended- Manufacturer
- MFR.Part #
- E112SYZQE
- JLCPCB Part #
- C2823429
- Package
- -
- Description
- -30℃~+75℃ 4A PC Pin SPDT Through Hole White - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E112SYZQE
Extended- Manufacturer
- MFR.Part #
- E112SYZQE
- JLCPCB Part #
- C2823429
- Package
- -
- Description
- -30℃~+75℃ 4A PC Pin SPDT Through Hole White - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E112SYZQE Specifications
E112SYZQE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Contact Current | 4A | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E112SYZQE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E112SYZQE Documents
E112SYZQE datasheets or manufacturer documentation.
Datasheet: E112SYZQE Datasheet (PDF)
E112SYZQE Schematic Symbol & PCB Footprint
The E112SYZQE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.