
* Images are for reference only
B2541CW-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- B2541CW-2P
- JLCPCB Part #
- C339797
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.54mm 2.5A 250V 2P PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.1439
50+
$0.1156
150+
$0.1015
1000+
$0.0810
2000+
$0.0725
5000+
$0.0683
Related Products