
* Images are for reference only
A3963WR-9P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A3963WR-9P
- JLCPCB Part #
- C239424
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 10A 1x9P 250V 3.96mm 9 9P Brass PA66 Right Angle Tin UL94V-0 VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2825
50+
$0.2259
150+
$0.2016
500+
$0.1527
2500+
$0.1392
5000+
$0.1311
Related Products