
* Images are for reference only
C3SB16.667F12E12
Extended
- Manufacturer
- CJKJ
- MFR.Part #
- C3SB16.667F12E12
- JLCPCB Part #
- C1122376
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 16.667MHz Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1841
10+
$0.1443
30+
$0.1272
100+
$0.1060
500+
$0.0965
1000+
$0.0909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →