
* Images are for reference only
C2SB32.000F09E12A
Extended
- Manufacturer
- CJKJ
- MFR.Part #
- C2SB32.000F09E12A
- JLCPCB Part #
- C1122397
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 32MHz 9pF Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
10+
$0.0583
30+
$0.0506
100+
$0.0448
500+
$0.0403
1000+
$0.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products