
* Images are for reference only
J115F21C9VDCS.6
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J115F21C9VDCS.6
- JLCPCB Part #
- C6969194
- Package
- Plugin
- Description
- -55℃~+125℃ 10ms 110V@DC、277V@AC 15ms 40A 9V AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8934
195+
$1.9526
495+
$1.8883
1005+
$1.8561